This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LM-DZQA5V6AXV5

Extended
Manufacturer
Leiditech
MFR.Part #
LM-DZQA5V6AXV5
JLCPCB Part #
C5349367
Package
SOT-553
Description
-55℃~+125℃ 0.7pF 500nA 5V 60W@8/20us 6V 9.8V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-553 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 120

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 120

In-stock Item Pricing

Qty Unit Price
1+ $0.1784
50+ $0.1413
150+ $0.1254
500+ $0.1055
3000+ $0.0967
6000+ $0.0914

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons