This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESD18V32D-C

Extended
Manufacturer
Leiditech
MFR.Part #
ESD18V32D-C
JLCPCB Part #
C5211018
Package
SOD-323
Description
-55℃~+125℃ 18V 1uA 20V 40V 57pF 600W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 106

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1075
50+ $0.0847
150+ $0.0734
500+ $0.0648
3000+ $0.0551
6000+ $0.0517

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons