This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CPDZ5V0H-HF

Extended
Manufacturer
Leiditech
MFR.Part #
CPDZ5V0H-HF
JLCPCB Part #
C4555479
Package
DFN0603-2
Description
15V 15pF 1uA 5.6V 5V 80W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 203

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 203

In-stock Item Pricing

Qty Unit Price
1+ $0.0455
100+ $0.0363
300+ $0.0317
1000+ $0.0281
5000+ $0.0254
10000+ $0.0240

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons