This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SPHV15-01ETG

Extended
Manufacturer
Leiditech
MFR.Part #
SPHV15-01ETG
JLCPCB Part #
C2972458
Package
DFN1006
Description
-55℃~+150℃ 150W@8/20us 15V 16.2V 18V 200nA 5pF ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 272

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0336
100+ $0.0330
300+ $0.0324
1000+ $0.0319

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons