This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CPDV6-5V0U-HF

Extended
Manufacturer
Leiditech
MFR.Part #
CPDV6-5V0U-HF
JLCPCB Part #
C5120666
Package
SOT-363
Description
-55℃~+125℃ 100W@8/20us 1uA 50pF 5V 6V 9.8V IEC 61000-4-5 SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 300

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 300

In-stock Item Pricing

Qty Unit Price
1+ $0.1497
50+ $0.1192
150+ $0.1041
500+ $0.0925
3000+ $0.0835
6000+ $0.0789

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons