
* Images are for reference only
UDT26A05L05-LC1
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- UDT26A05L05-LC1
- JLCPCB Part #
- C5289082
- Package
- SOT-26
- Description
- -55℃~+125℃ 0.5pF 1uA 28V 350W@8/20us 5V 6V Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-26 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
100+
$0.0542
300+
$0.0473
3000+
$0.0402
6000+
$0.0362
9000+
$0.0341
Related Products