
* Images are for reference only
CPDQC5V0R-HF
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- CPDQC5V0R-HF
- JLCPCB Part #
- C5155821
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 100nA 120W@8/20us 12pF 5.7V 5V ESD IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0312
300+
$0.0272
1000+
$0.0243
5000+
$0.0219
10000+
$0.0206
Related Products
Welcome back, may I help you?