
* Images are for reference only
LM-AZ1345-04F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ1345-04F
- JLCPCB Part #
- C49330849
- Package
- DFN2510-10
- Description
- -55℃~+150℃ 0.3pF 100nA 15V 5V 6V IEC 61000-4-5 TVS DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1034
50+
$0.0819
150+
$0.0710
500+
$0.0629
3000+
$0.0565
6000+
$0.0531
Related Products