This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AZ8565-01F

Extended
Manufacturer
Leiditech
MFR.Part #
AZ8565-01F
JLCPCB Part #
C5128422
Package
DFN1006-2
Description
-55℃~+150℃ 0.22pF 110W@8/20us 23V 500nA 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 503

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 503

In-stock Item Pricing

Qty Unit Price
1+ $0.0489
100+ $0.0389
300+ $0.0339
1000+ $0.0302
5000+ $0.0272
10000+ $0.0257

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons