This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISPLSI-3192-100LQ

Extended
Manufacturer
Lattice
MFR.Part #
ISPLSI-3192-100LQ
JLCPCB Part #
C3292573
Package
PQFP-240
Description
0℃~+70℃ 24 4.75V~5.25V Other PLDs PQFP-240 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $83.7679
200+ $32.4177
500+ $31.2789
1000+ $30.7151

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons