This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISPLSI2128VL-150LB100

Extended
Manufacturer
Lattice
MFR.Part #
ISPLSI2128VL-150LB100
JLCPCB Part #
C3292636
Package
CABGA-100(10x10)
Description
0℃~+70℃ 2.3V~2.7V 32 Other PLDs CABGA-100(10x10) Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.5514
200+ $12.2094
500+ $11.7818
1000+ $11.5688

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons