
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Lattice | |
| Package | FTBGA-237(17x17) | |
| Operating Temperature | 0℃~+85℃ | |
| Input Voltage | 2.8V~3.46V | |
| Features | Overcurrent Protection、Adjustable current limiting | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LPTM21-1AFTG237C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Lattice | |
| Package | FTBGA-237(17x17) | |
| Operating Temperature | 0℃~+85℃ | |
| Input Voltage | 2.8V~3.46V | |
| Features | Overcurrent Protection、Adjustable current limiting | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPTM21-1AFTG237C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LPTM21-1AFTG237C datasheets or manufacturer documentation.
Datasheet: LPTM21-1AFTG237C Datasheet (PDF)
The LPTM21-1AFTG237C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.