
* Images are for reference only
MBR2045CT
Extended
- Manufacturer
- LangJie
- MFR.Part #
- MBR2045CT
- JLCPCB Part #
- C19189200
- Package
- TO-220AB
- Description
- 1 Pair Common Cathode 100uA@45V 150A 20A 45V 550mV@10A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4560
10+
$0.3581
50+
$0.3163
100+
$0.2650
500+
$0.2409
1000+
$0.2264
Related Products
Welcome back, may I help you?