
* Images are for reference only
HER208
Extended
- Manufacturer
- LangJie
- MFR.Part #
- HER208
- JLCPCB Part #
- C7450329
- Package
- DO-15
- Description
- -55℃~+150℃ 1.7V@2A 1kV 2A 5uA 60A 75ns DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 701
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 701
In-stock Item Pricing
Qty Unit Price
1+
$0.0265
200+
$0.0207
600+
$0.0174
3000+
$0.0154
9000+
$0.0137
21000+
$0.0128
Related Products
Welcome back, may I help you?