
* Images are for reference only
GBP310
Extended
- Manufacturer
- LangJie
- MFR.Part #
- GBP310
- JLCPCB Part #
- C7544980
- Package
- GBP
- Description
- -55℃~+150℃ 1.1V@3A 1kV 3A 5uA 95A Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
50+
$0.0760
150+
$0.0657
500+
$0.0582
2500+
$0.0519
5000+
$0.0489
Related Products
Welcome back, may I help you?