
* Images are for reference only
ES1G
Extended
- Manufacturer
- LangJie
- MFR.Part #
- ES1G
- JLCPCB Part #
- C7450464
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 1 Independent 1.25V@1A 1A 30A 35ns 400V 5uA DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4100
In-stock Item Pricing
Qty Unit Price
1+
$0.0095
500+
$0.0074
1500+
$0.0062
5000+
$0.0054
25000+
$0.0048
50000+
$0.0045
Related Products
Welcome back, may I help you?