
* Images are for reference only
1N4148W
Extended
- Manufacturer
- LangJie
- MFR.Part #
- 1N4148W
- JLCPCB Part #
- C7545015
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.25V@150mA 2.5uA 200mA 250mW 4A 75V 8ns SOD-123FL Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0094
500+
$0.0073
3000+
$0.0061
6000+
$0.0054
24000+
$0.0048
51000+
$0.0045
Related Products
Welcome back, may I help you?