
* Images are for reference only
SNR5020-100MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR5020-100MT
- JLCPCB Part #
- C5127406
- Package
- SMD,5x5mm
- Description
- 1.55A 1.7A 10uH 140mΩ Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4029
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4029
In-stock Item Pricing
Qty Unit Price
1+
$0.0760
100+
$0.0605
300+
$0.0527
3000+
$0.0450
6000+
$0.0404
9000+
$0.0380
Related Products
Welcome back, may I help you?