This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TYS8040150M-10

Extended
Manufacturer
Laird
MFR.Part #
TYS8040150M-10
JLCPCB Part #
C17324096
Package
SMD,8x8mm
Description
15uH 2.6A 2.95A 47mΩ ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9142
200+ $0.3648
500+ $0.3535
1000+ $0.3471

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons