
* Images are for reference only
TYS6045150M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYS6045150M-10
- JLCPCB Part #
- C2453147
- Package
- SMD,6x6mm
- Description
- 15uH 2.05A 2.5A 68mΩ AEC-Q200 ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0006
10+
$0.8111
30+
$0.7147
100+
$0.6216
500+
$0.5654
1500+
$0.5349
Related Products
Welcome back, may I help you?