
* Images are for reference only
TYS60202R2N-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYS60202R2N-10
- JLCPCB Part #
- C17648430
- Package
- SMD,6x6mm
- Description
- 2.2uH 2.75A 28mΩ 3.75A ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4201
200+
$0.1676
500+
$0.1621
1000+
$0.1594
Related Products
Welcome back, may I help you?