
* Images are for reference only
TYS4018151M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYS4018151M-10
- JLCPCB Part #
- C17445501
- Package
- SMD,4x4mm
- Description
- 150uH 2.5Ω 220mA 310mA ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4491
200+
$0.1792
500+
$0.1733
1000+
$0.1703
Related Products
Welcome back, may I help you?