
* Images are for reference only
MHE05033R3M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- MHE05033R3M-10
- JLCPCB Part #
- C3224520
- Package
- 2220
- Description
- 10.5A 23mΩ 3.3uH 8.1A ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6590
200+
$0.2552
500+
$0.2472
1000+
$0.2423
Related Products
Welcome back, may I help you?