
* Images are for reference only
CC1812C513R-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- CC1812C513R-10
- JLCPCB Part #
- C2442153
- Package
- SMD-4P,5x3.5mm
- Description
- -40℃~+125℃ 2 200mA 250V 3.5kΩ@40MHz 42V 500mΩ 51uH@100kHz 80V SMD-4P,5x3.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7779
10+
$2.3590
30+
$2.0980
100+
$1.8289
Related Products
Welcome back, may I help you?