
* Images are for reference only
URB4815YMD-6WR3
Extended
- Manufacturer
- LZTEC
- MFR.Part #
- URB4815YMD-6WR3
- JLCPCB Part #
- C49523047
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.5kV 11.7mm 15V 25.4mm 25.4mm 400mA 75V 88% 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$5.2150
10+
$4.4371
40+
$3.9749
100+
$3.5078
500+
$3.2936
1000+
$3.1954
Related Products
Welcome back, may I help you?