This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IB1205S-2W

Extended
Manufacturer
LZTEC
MFR.Part #
IB1205S-2W
JLCPCB Part #
C20608851
Package
SIP,19.6x7mm
Description
-40℃~+85℃ 1 1.5kV 10.16mm 11.4V~12.6V 19.65mm 2400uF 250kHz 2W 30mVp-p 400mA 5V 6mm 72% Short Circuit Protection SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 18

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.9900
10+ $2.5305
36+ $2.2429
108+ $1.9473
504+ $1.8139
900+ $1.7577

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons