
* Images are for reference only
XH-5P-LT
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- XH-5P-LT
- JLCPCB Part #
- C53055467
- Package
- SMD,P=2.5mm
- Description
- 1x5P 2.54mm 5P Surface Mount,Vertical XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1055
50+
$0.0840
150+
$0.0733
500+
$0.0651
2500+
$0.0586
5000+
$0.0554
Related Products
Welcome back, may I help you?