
* Images are for reference only
LB240-G50P-B1R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB240-G50P-B1R
- JLCPCB Part #
- C53108835
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 2 500mA 50P Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.7285
10+
$0.5912
30+
$0.5217
100+
$0.4523
700+
$0.4119
1400+
$0.3909
Welcome back, may I help you?