
* Images are for reference only
XH-2P-WT
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- XH-2P-WT
- JLCPCB Part #
- C53055474
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- 1x2P 2.54mm 2P Surface Mount, Right Angle XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.0681
100+
$0.0543
300+
$0.0473
700+
$0.0420
4900+
$0.0380
9800+
$0.0359
Related Products
Welcome back, may I help you?