
* Images are for reference only
LB2518-G80S-W0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB2518-G80S-W0R
- JLCPCB Part #
- C52269467
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 2 500mA 80P Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5809
200+
$0.6308
500+
$0.6098
1000+
$0.6001
Related Products
Welcome back, may I help you?