
* Images are for reference only
XH-2A
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- XH-2A
- JLCPCB Part #
- C53055478
- Package
- Plugin,P=2.5mm
- Description
- 1x2P 2.54mm 2P Through Hole XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50148
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50082
In-stock Item Pricing
Qty Unit Price
1+
$0.0121
500+
$0.0095
2000+
$0.0080
4000+
$0.0072
24000+
$0.0064
50000+
$0.0060
Related Products
Welcome back, may I help you?