
* Images are for reference only
LXW-BH254V-2-06
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW-BH254V-2-06
- JLCPCB Part #
- C53202186
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2x6P 3A IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1222
50+
$0.0966
220+
$0.0838
440+
$0.0743
2420+
$0.0666
5060+
$0.0629
Related Products
Welcome back, may I help you?