
* Images are for reference only
LXW-BH254S-2-08
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW-BH254S-2-08
- JLCPCB Part #
- C53202194
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2x8P 3A IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1606
50+
$0.1266
180+
$0.1121
540+
$0.0938
2520+
$0.0858
5040+
$0.0810
Related Products
Welcome back, may I help you?