
* Images are for reference only
LB320-F40P-B0R01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB320-F40P-B0R01
- JLCPCB Part #
- C52269117
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.4A 2 2mm 300V 40P Slot Type Butting Surface Mount,Vertical With post SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$1.8655
10+
$1.5862
30+
$1.4128
100+
$1.2346
700+
$1.1527
1400+
$1.1190
Related Products
Welcome back, may I help you?