
* Images are for reference only
LXW-BH127S-2-05
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW-BH127S-2-05
- JLCPCB Part #
- C53202200
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1A 2x5P IDC Header Right Angle SMD,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 313
Minimum: 1
Full Reel: 340
$0.01
Add To List
Available Order Qty: 307
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
50+
$0.0769
150+
$0.0758
340+
$0.0747
Related Products
Welcome back, may I help you?