
* Images are for reference only
LXW254-264-ZZ-G
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW254-264-ZZ-G
- JLCPCB Part #
- C53202136
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2A 64P Through Hole 插件,P=2.54mm DIN41612 Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.7979
10+
$0.6445
40+
$0.5670
80+
$0.4894
480+
$0.4442
1000+
$0.4216
Related Products
Welcome back, may I help you?