
* Images are for reference only
LBF29-G100S-B0R01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LBF29-G100S-B0R01
- JLCPCB Part #
- C52269453
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 100P 2 300mA 30V Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2134
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2071
In-stock Item Pricing
Qty Unit Price
1+
$0.9179
10+
$0.7437
30+
$0.6566
100+
$0.5711
500+
$0.5195
1000+
$0.4921
Related Products
Welcome back, may I help you?