
* Images are for reference only
LB7530-G50S-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB7530-G50S-B0R
- JLCPCB Part #
- C53109307
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 2 500mA 50P Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.1869
10+
$0.9846
30+
$0.8737
100+
$0.7469
500+
$0.6923
1000+
$0.6666
Welcome back, may I help you?