
* Images are for reference only
LXW242-4180P-B3R-01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW242-4180P-B3R-01
- JLCPCB Part #
- C52269102
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 180P 2 2A 5mm Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 365
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 363
In-stock Item Pricing
Qty Unit Price
1+
$8.1179
10+
$7.1625
30+
$6.5802
100+
$6.0929