
* Images are for reference only
LB6A3-G32S-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB6A3-G32S-B0R
- JLCPCB Part #
- C53108602
- Package
- SMD,P=2mm
- Description
- 160V 2mm 32P 4 500mA Surface Mount,Vertical SMD,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.8670
10+
$0.7016
30+
$0.6181
100+
$0.5346
500+
$0.4865
1000+
$0.4608
Related Products
Welcome back, may I help you?