
* Images are for reference only
XHB-4AW
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- XHB-4AW
- JLCPCB Part #
- C53055505
- Package
- Push-Pull,P=2.5mm
- Description
- 1x4P 2.54mm 4P Right Angle XHB 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1735
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1735
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0346
300+
$0.0301
2000+
$0.0267
4000+
$0.0241
10000+
$0.0228
Related Products
Welcome back, may I help you?