
* Images are for reference only
LB4848-280P-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB4848-280P-B0R
- JLCPCB Part #
- C52269475
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 2 4.8mm 500mA 50V 80P Slot Type Butting Surface Mount,Vertical With post SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$2.1304
10+
$1.8125
30+
$1.6134
100+
$1.4096
500+
$1.3181
1000+
$1.2779
Welcome back, may I help you?