
* Images are for reference only
HY-4A
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- HY-4A
- JLCPCB Part #
- C53055450
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1A 1x4P 250V 2mm 4 4P 5.1mm 8mm Copper alloy HY PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0312
200+
$0.0240
600+
$0.0201
2000+
$0.0177
10000+
$0.0157
20000+
$0.0145
Related Products