
* Images are for reference only
LB240-G08S-B1R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB240-G08S-B1R
- JLCPCB Part #
- C53108890
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 2 500mA 8P Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2139
50+
$0.1692
150+
$0.1501
1000+
$0.1262
2000+
$0.1156
5000+
$0.1091
Related Products
Welcome back, may I help you?