
* Images are for reference only
LB225-Y44-B0R03
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB225-Y44-B0R03
- JLCPCB Part #
- C52269371
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 160V 2 2.5mm 2A 44P Slot Type Butting Surface Mount,Vertical With post SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$3.0406
10+
$2.6104
30+
$2.3551
100+
$2.0967
500+
$1.9763
1000+
$1.9233
Welcome back, may I help you?