
* Images are for reference only
LB610-G20S-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB610-G20S-B0R
- JLCPCB Part #
- C53202116
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 2 20P 300mA Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1944
50+
$0.1538
150+
$0.1364
500+
$0.1146
2500+
$0.1049
5000+
$0.0991
Related Products
Welcome back, may I help you?