
* Images are for reference only
LB222-G80P-WOR01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB222-G80P-WOR01
- JLCPCB Part #
- C52269463
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 150V 2 2.2mm 500mA 80P Copper alloy Slot Type Butting Surface Mount,Vertical With post SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 131
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 131
In-stock Item Pricing
Qty Unit Price
1+
$1.0889
10+
$0.9021
30+
$0.8006
100+
$0.6862
500+
$0.6347
1500+
$0.6105
Welcome back, may I help you?