Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 127PZ-2x6P-V-H1.0-PA3.8-PC2.3
127PZ-2x6P-V-H1.0-PA3.8-PC2.3 - 1
127PZ-2x6P-V-H1.0-PA3.8-PC2.3 - 2
127PZ-2x6P-V-H1.0-PA3.8-PC2.3 - 3
Extended1/3
* Images are for reference only
127PZ-2x6P-V-H1.0-PA3.8-PC2.3
Attributes
Value
Manufacturer
LXWCONN
MFR.Part #
127PZ-2x6P-V-H1.0-PA3.8-PC2.3
JLCPCB Part #
C54930111
Package
Plugin,P=1.27mm
Description
1.27mm 1.27mm 2 2x6P Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerLXWCONN
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height1mm
Length of End Connection Pin2.3mm
Current Rating1A
Row Spacing1.27mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins12P
Pitch1.27mm
Contact MaterialBrass
Pin Structure2x6P
Length of Mating Pin3.9mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 127PZ-2x6P-V-H1.0-PA3.8-PC2.3
127PZ-2x6P-V-H1.0-PA3.8-PC2.3

* Images are for reference only

127PZ-2x6P-V-H1.0-PA3.8-PC2.3

Extended
Manufacturer

LXWCONN

MFR.Part #
127PZ-2x6P-V-H1.0-PA3.8-PC2.3
JLCPCB Part #
C54930111
Package
Plugin,P=1.27mm
Description
1.27mm 1.27mm 2 2x6P Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

127PZ-2x6P-V-H1.0-PA3.8-PC2.3

* Images are for reference only

127PZ-2x6P-V-H1.0-PA3.8-PC2.3
Extended
Manufacturer

LXWCONN

MFR.Part #
127PZ-2x6P-V-H1.0-PA3.8-PC2.3
JLCPCB Part #
C54930111
Package
Plugin,P=1.27mm
Description
1.27mm 1.27mm 2 2x6P Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

127PZ-2x6P-V-H1.0-PA3.8-PC2.3 Specifications

127PZ-2x6P-V-H1.0-PA3.8-PC2.3 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerLXWCONN
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height1mm
Length of End Connection Pin2.3mm
Current Rating1A
Row Spacing1.27mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins12P
Pitch1.27mm
Contact MaterialBrass
Pin Structure2x6P
Length of Mating Pin3.9mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 127PZ-2x6P-V-H1.0-PA3.8-PC2.3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

127PZ-2x6P-V-H1.0-PA3.8-PC2.3 Schematic Symbol & PCB Footprint

The 127PZ-2x6P-V-H1.0-PA3.8-PC2.3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.