
* Images are for reference only
LB1965-F40S-BAR02
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB1965-F40S-BAR02
- JLCPCB Part #
- C52269321
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.1A 1.27mm 10 240V 400P 5.05mm Slot Type Butting Surface Mount,Vertical SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 398
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 398
In-stock Item Pricing
Qty Unit Price
1+
$12.1916
10+
$10.5229
30+
$9.5079
100+
$8.6551
Welcome back, may I help you?