
* Images are for reference only
LB18D4-G40S-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB18D4-G40S-B0R
- JLCPCB Part #
- C53109164
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 2 40P 500mA Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$1.2555
10+
$1.0419
30+
$0.9247
300+
$0.7915
600+
$0.7321
900+
$0.7064
Welcome back, may I help you?